
This 8-pin wall mount circular connector has a straight body orientation and a maximum operating temperature range of -55 to 125°C. It features a termination method of solder and a maximum voltage rating of 600VAC. The connector has a product length of 48.81mm, depth of 28.57mm, and height of 28.57mm. It is designed for use in applications where a high level of reliability and durability is required.
Amphenol PT00P-14-8PG(023) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 48.81 |
| Product Depth (mm) | 28.57 |
| Product Height (mm) | 28.57 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT00P-14-8PG(023) to view detailed technical specifications.
No datasheet is available for this part.