
This 16-position receptacle connector features a current rating of 13A and operates within a temperature range of -55°C to 125°C. It is designed for panel mount applications and is constructed with an aluminium body and copper alloy contacts plated with gold. The connector is compliant with Reach SVHC regulations but not RoHS compliant.
Sign in to ask questions about the Amphenol PT00P-20-16P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT00P-20-16P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00P-20-16P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.