
This 27-contact female wall mount connector is part of the MIL-DTL-26482 Series I, PT. It features a copper alloy contact material with a gold finish and is made of aluminum with a cadmium shell finish. The connector is unshielded and has a solder termination. It is available in bulk packaging and is not RoHS compliant. The operating temperature range is -55°C to 125°C.
Amphenol PT00P-20-27S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.