This circular connector features 39 contacts and a wall-mount design for secure installation. It has a maximum operating temperature range of -55 to 125°C and can handle a maximum voltage rating of 600VAC. The connector's termination method is solder, and it has a straight body orientation. It is suitable for use in applications requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 39 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10/5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |