This 25-contact circular connector features a wall-mount design and a maximum operating voltage of 600VAC. It can withstand temperatures ranging from -55°C to 125°C. The connector has a straight body orientation and is terminated using solder. It is designed for use in applications requiring a high level of electrical isolation.
Amphenol PT00P20-25P-P288 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00P20-25P-P288 to view detailed technical specifications.
No datasheet is available for this part.