
This 26-contact receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It is designed for general use and is available as a single unit. The manufacturer is Amphenol, and the part number is PT00SE-16-26S(LC).
Sign in to ask questions about the Amphenol PT00SE-16-26S(LC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT00SE-16-26S(LC) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00SE-16-26S(LC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.