Sign in to ask questions about the Amphenol PT00SE-16-76P(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT00SE-16-76P(SR) technical specifications.
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT00SE-16-76P(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.