
The PT00SE-18-11S(SR) is an Aluminium receptacle connector with 11 positions and a maximum operating temperature of 125°C. It features a cadmium plated shell and contacts, and is designed for panel, flange, and wall mounting. The connector is not radiation hardened and is not RoHS compliant. It is part of the MIL-DTL-26482 Series I, PT series.
Sign in to ask questions about the Amphenol PT00SE-18-11S(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT00SE-18-11S(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00SE-18-11S(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.