
This circular receptacle connector features 41 positions and 41 contacts, designed for straight orientation and wall mount applications. Constructed with an aluminum body and shell, it offers a robust design with a cadmium shell finish. Contacts are made from copper alloy with gold plating for superior conductivity, rated for a wide operating temperature range of -55°C to 125°C. This environmentally sealed component utilizes crimp termination and conforms to MIL-DTL-26482 Series I standards.
Amphenol PT00SE-20-41S(SR) technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00SE-20-41S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.