Amphenol PT00SE-22-41SW-106 technical specifications.
| Mount | Wall |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PT00SE-22-41SW-106 to view detailed technical specifications.
No datasheet is available for this part.