
Environmentally resistant circular connector featuring a straight, male pin configuration with 55 positions. This receptacle boasts a durable aluminum shell with cadmium plating and gold-plated copper alloy contacts, rated for 7.5A. Designed for wall or panel mounting with flanges, it operates across a temperature range of -55°C to 125°C and conforms to MIL-DTL-26482 Series I standards. Termination is via crimp.
Amphenol PT00SE-22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00SE-22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.