
CIRCULAR, SIZE 10, 6WAY, PIN; Product Range:MIL-C-26482 Series I; Gender:Receptacle; No. of Contacts:6; Contact Gender:Pin; Contact Termination Type:Crimp; Connector Mounting:Panel Mount; Insert Arrangement:10-6; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Shell Size:10; SVHC:Cadmium (15-Jun-2015); Contact Termination:Crimp
Amphenol PT00SE10-6P-SR-SCC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.