
CIRCULAR, SIZE 14, 15WAY, PIN; Product Range:MIL-C-26482 Series I; Gender:Receptacle; No. of Contacts:15; Contact Gender:Pin; Contact Termination Type:Crimp; Connector Mounting:Panel Mount; Insert Arrangement:14-15; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Shell Size:14; SVHC:Cadmium (15-Jun-2015); Contact Termination:Crimp
Sign in to ask questions about the Amphenol PT00SE14-15PY-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT00SE14-15PY-SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00SE14-15PY-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
