This circular connector features 61 crimp contacts, a straight body orientation, and a wall mount design. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. The connector is suitable for use in a variety of applications where a high-voltage, high-reliability connection is required.
Amphenol PT00SE24-61P-P288 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00SE24-61P-P288 to view detailed technical specifications.
No datasheet is available for this part.