CIRCULAR, SIZE 8, 3WAY, SKT; Product Range:PT-SE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:3; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet; Insert Arrangement:8-3A; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Electroless Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:W; Service Class:Environmentally Sealed; SVHC:Cadmium (15-Jun-2015)
Sign in to ask questions about the Amphenol PT00SE8-3ASW-SQ-SCC-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT00SE8-3ASW-SQ-SCC-023 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00SE8-3ASW-SQ-SCC-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.