This Amphenol PT00SP-20-39S(424) connector features a circular body with 39 SKT contacts and 39 RCP terminals, suitable for wall mount applications. It has a termination method of crimp and a maximum operating temperature range of -55 to 125°C. The connector is rated for 600VAC and has a maximum current rating of 10/5. It is designed for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10/5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |