
CIRCULAR, SIZE 12, 10WAY, SKT; Product Range:MIL-C-26482 Series I; Gender:Receptacle; No. of Contacts:10; Contact Gender:Socket; Contact Termination Type:Crimp; Connector Mounting:Panel Mount; Insert Arrangement:12-10; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Shell Size:12; SVHC:Cadmium (15-Jun-2015); Contact Termination:Crimp
Amphenol PT00SP12-10SW technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
