
The PT01A-10-6P-476 is a 6-pin cable mount circular connector from Amphenol. It features a straight body orientation and a maximum voltage rating of 600VAC. The connector has a product length of 48.81mm and a product diameter of 26.97mm. It is designed for use in temperatures ranging from -55 to 125°C. The PT01A-10-6P-476 is suitable for applications requiring a high level of electrical insulation and reliability.
Amphenol PT01A-10-6P-476 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 48.81 |
| Product Depth (mm) | 23.82 |
| Product Height (mm) | 23.82 |
| Product Diameter (mm) | 26.97 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT01A-10-6P-476 to view detailed technical specifications.
No datasheet is available for this part.