
3-contact, female receptacle circular connector featuring a straight, solder termination with gold-plated copper alloy sockets. This MIL-DTL-26482 Series I connector boasts an aluminum alloy shell with cadmium plating, rated for 13A current and 1kV AC voltage. Operating across a wide temperature range of -55°C to 125°C, it offers free-hanging, flange, and cable mounting options.
Amphenol PT01A-12-3S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Diameter | 21.2mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A-12-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.