
Circular connector, PT Series, MIL-DTL-26482 Series I equivalent, cable mount receptacle. Features 12 male contacts made of copper alloy with gold plating, rated for 13A. Constructed with an aluminum shell and body, both cadmium plated, and a straight orientation. Operates within a temperature range of -55°C to 125°C, with solder termination and no strain relief.
Sign in to ask questions about the Amphenol PT01A-14-12PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT01A-14-12PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 39.44mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Weight | 0.804529oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A-14-12PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
