
The PT01A-14-18P(470) is a cable mount circular connector with 18 terminals and a maximum operating temperature of 125°C. It has a maximum voltage rating of 600VAC and is designed for use in high-temperature environments. The connector has a straight body orientation and is terminated using solder. It is available from Amphenol and is suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol PT01A-14-18P(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT01A-14-18P(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 48.81 |
| Product Depth (mm) | 28.57 |
| Product Height (mm) | 28.57 |
| Product Diameter (mm) | 31.75 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT01A-14-18P(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.