
Circular connector featuring 5 male pin contacts with gold plating on a copper alloy and copper contact material. This straight, cable mount receptacle has a 5-position configuration and a 13A current rating, with a 1kV AC voltage rating. Constructed with an aluminum shell and body plated in cadmium, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 standards. Suitable for free hanging or flange mounting, this connector is UL approved.
Sign in to ask questions about the Amphenol PT01A-14-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT01A-14-5P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Diameter | 24.6mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A-14-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
