
This Amphenol PT01A-16-99S connector features 23 female contacts with a gold plating, rated for 13A and 600V. It has a straight orientation and is packaged in bulk. The connector is made of aluminium with a cadmium and chromate plating, and is terminated with solder. It meets the MIL-DTL-26482 military standard and is available in a 16 shell size.
Sign in to ask questions about the Amphenol PT01A-16-99S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT01A-16-99S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A-16-99S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.