General purpose circular receptacle connector featuring 61 male contacts for solder termination. This straight, cable-mount component utilizes a robust aluminum shell with cadmium plating, offering a wide operating temperature range from -55°C to 125°C. Designed to MIL-DTL-26482 standards, it ensures reliable connectivity with gold-plated copper alloy contacts.
Amphenol PT01A-24-61P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A-24-61P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.