This 41-position receptacle connector features a current rating of 7.5A and a voltage rating of 600V AC. It has an aluminium shell and is made with copper alloy and copper contacts with gold plating. The connector is designed for free hanging, flanges, and cable mounting and is rated for operation between -55°C and 125°C. It meets UL approvals and is compliant with MIL-DTL-26482 military standard.
Amphenol PT01A20-41S-SR technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Depth | 36.52mm |
| Gender | Receptacle |
| Length | 59.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A20-41S-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.