This Amphenol PT01A24-31S connector features an aluminium body with a cadmium plating and copper alloy contacts with a gold plating. It has 31 contacts and is designed for cable mount applications with solder termination. The connector does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Amphenol PT01A24-31S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT01A24-31S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 31 |
| Reach SVHC Compliant | No |
| Series | PT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT01A24-31S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.