The PT01CE-22-21PZ(470) from Amphenol is a 21-contact cable mount circular connector with a maximum operating temperature range of -55 to 125°C. It features a crimp termination method and a straight body orientation. The connector has a maximum voltage rating of 1000VAC and is designed for use in a variety of applications. The connector is suitable for use in environments with high operating temperatures and is available from Amphenol.
Amphenol PT01CE-22-21PZ(470) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT01CE-22-21PZ(470) to view detailed technical specifications.
No datasheet is available for this part.