This cable mount circular connector features a straight body orientation and crimp termination method. It has two contacts and two terminals, with a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for 600VAC and has a SKT contact gender and RCP gender.
Checking distributor stock and pricing after the page loads.
Amphenol PT01CE-8-2SX(027) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.