
This 3-position receptacle features a current rating of 7.5A and is constructed from cadmium plated aluminium. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The receptacle is designed for free hanging or cable mounting and is part of the MIL-DTL-26482 Series I, PT series. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol PT01CE-8-3P(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT01CE-8-3P(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01CE-8-3P(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.