This circular connector features a straight, cable-mount receptacle with 4 male pin contacts, designed for crimp termination. Constructed with an aluminum shell plated in cadmium and chromate, it offers a 7.5A current rating and a 600V voltage rating. The copper alloy contacts are gold-plated for enhanced conductivity. Operating within a temperature range of -55°C to 125°C, this MIL-DTL-26482 Series I compliant component is environment-resistant and suitable for wire gauges from 20AWG to 24AWG.
Amphenol PT01CE-8-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01CE-8-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.