Circular connector featuring 5 socket contacts made from copper alloy with gold plating for superior conductivity. This straight, cable-mount connector is designed for solder termination and offers a voltage rating of 600V AC. Constructed with an aluminum shell, cadmium finish, and a shell size of 10, it operates within a temperature range of -55°C to 125°C. It meets MIL-DTL-26482 Series I specifications and is environment sealed and resistant, though not RoHS compliant.
Sign in to ask questions about the Amphenol PT01E-10-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT01E-10-5S technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed, Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-10-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.