
Circular connector, 10-position, male pin contacts, solder termination, and straight orientation. Features aluminum body with cadmium plating, copper alloy contacts with gold plating, and a 7.5A current rating. Rated for 600V, operating temperature range of -55°C to 125°C, and meets MIL-DTL-26482 standards. Designed for cable mounting with a shell size of 12 and accommodates wire gauges from 20AWG to 24AWG. Environmentally resistant and UL approved.
Sign in to ask questions about the Amphenol PT01E-12-10P(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT01E-12-10P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-12-10P(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.