This 5-contact receptacle connector features an aluminium body with copper alloy contacts plated with gold. It is available in bulk packaging and is not radiation hardened. The connector is compliant with Reach SVHC regulations but not RoHS. It is designed for solder termination.
Amphenol PT01E-14-5SX technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-14-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.