
General purpose circular MIL-DTL-26482 receptacle connector featuring 18 male pin contacts within a size 14 shell. This straight, solder termination connector boasts a robust aluminum body with cadmium plating, offering an operating temperature range of -55°C to 125°C. It supports a current rating of 7.5A and a voltage rating of 600V AC, with copper alloy contacts plated in gold for reliable conductivity. The design includes integrated strain relief and is suitable for free-hanging, flange, or cable mounting.
Sign in to ask questions about the Amphenol PT01E14-18P-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT01E14-18P-SR technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 48.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E14-18P-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
