
General purpose, straight, circular MIL-DTL-26482 receptacle connector featuring a size 14 aluminum shell with cadmium plating. This free-hanging, cable mount component offers 5 gold-plated copper alloy socket contacts, rated for 13A current and 1kV AC voltage. Designed for operation between -55°C and 125°C, it includes a strain relief and is UL approved.
Checking distributor stock and pricing after the page loads.
Amphenol PT01E14-5S-SR technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |