
CIRCULAR, SIZE 18, 32WAY, SKT; Product Range:MIL-C-26482 Series I; Gender:Receptacle; No. of Contacts:32; Contact Gender:Socket; Contact Termination Type:Solder; Connector Mounting:Cable Mount; Insert Arrangement:18-32; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Shell Size:18; SVHC:Cadmium (15-Jun-2015); Contact Termination:Solder
Amphenol PT01E18-32SY technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.