This 41-position receptacle connector is made from aluminium with a cadmium plating and features copper alloy contacts with gold plating. It has a current rating of 7.5A and a voltage rating of 600V AC. The connector is designed for free hanging, flanged, or cable mounting and has a maximum operating temperature of 125°C. It is compliant with UL approvals and meets the military standard MIL-DTL-26482.
Amphenol PT01E20-41S-SR technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E20-41S-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.