This 19-contact circular connector features a cable mount termination method and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 600VAC and is designed for use in a variety of applications. The connector is a general-purpose type with a straight body orientation and a solder termination method.
Amphenol PT01P-14-19SY(476) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.