This 11-position female circular connector features a copper alloy contact material and gold finish for mating contacts. It has a maximum operating temperature range of -55°C to 125°C and is available in bulk packaging. The connector is not RoHS compliant and has a cadmium shell finish with an aluminium shell material. It is designed for free-hanging mounting and has a shielding type of unshielded.
Amphenol PT01P-18-11S(SR) technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.