Environmentally resistant circular connector featuring 10 male pin contacts with gold plating for superior conductivity. This straight, cable-mount receptacle boasts an aluminum body with cadmium plating and a shell size of 12, designed for free-hanging applications. Rated for 600V and 7.5A, it operates within a temperature range of -55°C to 125°C and supports wire gauges from 20AWG to 24AWG. Conforming to MIL-DTL-26482 standards, this connector is ideal for demanding general-purpose interconnects.
Sign in to ask questions about the Amphenol PT01SE-12-10P(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT01SE-12-10P(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01SE-12-10P(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.