
This 55-position receptacle is made of aluminium with a cadmium plating and features copper or copper alloy contacts with gold plating. It has a current rating of 7.5A and can operate within a temperature range of -55°C to 125°C. The receptacle is designed for free hanging or cable mounting and is part of the MIL-DTL-26482 Series I, PT series.
Amphenol PT01SE-22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01SE-22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.