The PT01SE-22-96P is a 7-contact male circular connector with a current rating of 23A and a temperature range of -55°C to 125°C. It features gold plating and a crimp termination. This connector is designed for use in environment-resistant applications and is available in bulk packaging.
Sign in to ask questions about the Amphenol PT01SE-22-96P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT01SE-22-96P technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01SE-22-96P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.