This 7-position female circular connector features gold contact plating and a current rating of 23A. It is designed for use in free hanging or cable mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is part of the MIL-DTL-26482 Series I, PT series and is not RoHS compliant.
Sign in to ask questions about the Amphenol PT01SE-22-96S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT01SE-22-96S technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01SE-22-96S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.