CIRCULAR CONNECTOR RECEPTACLE SIZE 16, 26 POSITION, CABLE; Product Range:PT-SE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:26; Circular Contact Type:Crimp Pin
Amphenol PT01SE16-26P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 26 |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT01SE16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.