AMPHENOL INDUSTRIAL PT01SE16-26S Circular Connector, PT-SE Series, MIL-DTL-26482 Series I Equivalent, Cable Mount Receptacle, 26
Amphenol PT01SE16-26S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 26 |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT01SE16-26S to view detailed technical specifications.
No datasheet is available for this part.