
Environmentally resistant circular connector, PT-SE Series, MIL-DTL-26482 Series I equivalent. Features a 3-position, straight orientation, cable mount receptacle with crimp termination. Constructed with an aluminum body and shell, plated in cadmium, housing a green color. Contacts are copper alloy with gold plating, rated for a temperature range of -55°C to 125°C.
Amphenol PT01SE8-33S-SR-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT01SE8-33S-SR-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
