
Circular connector with 5 socket contacts, designed for straight, solder termination. Features a 5-position configuration within a size 10 aluminum shell, suitable for panel or flange mounting. Offers a 7.5A current rating and operates across a temperature range of -55°C to 125°C. Compliant with MIL-DTL-26482 Series I standards, this female connector boasts gold-plated copper alloy contacts for reliable mating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-10-5S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-10-5S(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-10-5S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
