The PT02A-10-6P-023 is a 6-contact male box connector from Amphenol with copper alloy contacts and gold plating. It is designed for solder termination and is packaged in bulk. The connector has a straight orientation and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Amphenol PT02A-10-6P-023 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Box |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |