
Six-position male circular connector with solder cup termination. Features copper alloy pins with gold plating for reliable mating. Constructed with an aluminum shell and rubber insulation, this straight, panel-mount receptacle operates within a -55°C to 125°C temperature range. Meeting MIL-DTL-26482 standards and UL approvals, it offers lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-10-6P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-10-6P(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-10-6P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
