Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-10-6PW(027) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | PT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT02A-10-6PW(027) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.